Add To Favorites
Product Overview
Digi-Key Part Number 620-1764-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

A4409KLPTR-T

Description IC REG TRPL BUCK/LINEAR 20ETSSOP
Expanded Description Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (2) 400kHz ~ 2.4MHz 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets A4409
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (2)
Function Automotive
Number of Outputs 3
Frequency - Switching 400kHz ~ 2.4MHz
Voltage/Current - Output 1 0.8 V ~ 3.3 V, 800mA
Voltage/Current - Output 2 6V/6.6V, 1A
Voltage/Current - Output 3 5V, 150mA
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 3 V ~ 36 V
Operating Temperature -40°C ~ 135°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1764-1

16:01:19 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,25000 32,50
100 2,66270 266,27
500 2,26670 1.133,35
1.000 1,91168 1.911,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1764-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,76320
  • Digi-Reel® ? : 620-1764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback