Add To Favorites
Product Overview
Digi-Key Part Number 620-1669-1-ND
Quantity Available 7.252
Can ship immediately
Manufacturer

Manufacturer Part Number

A3944KLPTR-T

Description IC PREDRIVER MOSFET 28TSSOP
Expanded Description Motor Driver NMOS SPI, Parallel 28-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets A3944
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Low Side (6)
Interface SPI, Parallel
Technology NMOS
Step Resolution -
Applications Automotive
Current - Output -
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load -
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-TSSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1669-1

20:16:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,72000 2,72
10 2,43600 24,36
100 1,95830 195,83
500 1,60894 804,47
1.000 1,33312 1.333,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1669-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,20503
  • Digi-Reel® ? : 620-1669-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.252 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback