Add To Favorites
Product Overview
Digi-Key Part Number 620-1667-1-ND
Quantity Available 4.964
Can ship immediately
Manufacturer

Manufacturer Part Number

A3295KLHLT-T

Description MAGNETIC SWITCH UNIPOLAR SOT23W
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets A3295
Product Training Modules Current Sensor
Featured Product Position Sensor ICs
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 7.5mT Trip, 0.5mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 8mA
Current - Output (Max) 25mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SOT-23W
Supplier Device Package SOT-23W
 
Additional Resources
Standard Package ? 1
Other Names 620-1667-1

11:45:23 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
5 1,28800 6,44
10 1,04600 10,46
25 0,90120 22,53
50 0,78060 39,03
100 0,70820 70,82
500 0,59554 297,77
1.000 0,53114 531,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1667-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,46822
  • Digi-Reel® ? : 620-1667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.964 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A3295KLHLX-T-ND
  • Minimum Quantity: 30.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,33946
Send Feedback