Add To Favorites
Product Overview
Digi-Key Part Number 620-1182-1-ND
Quantity Available 2.386
Can ship immediately
Manufacturer

Manufacturer Part Number

A2550KLPTR-T

Description IC RELAY DRIVER W/REG 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A2550
Catalog Page 1025 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 3
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 7 V ~ 40 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 200mA
Rds On (Typ) 5 Ohm
Input Type Non-Inverting
Features 5V Regulated Output, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1182-1

19:11:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,95800 19,58
100 1,57400 157,40
500 1,29318 646,59
1.000 1,07150 1.071,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1182-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,96855
  • Digi-Reel® ? : 620-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.386 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback