Add To Favorites
Product Overview
Digi-Key Part Number 620-1689-1-ND
Quantity Available 5.575
Can ship immediately
Manufacturer

Manufacturer Part Number

A1363LKTTN-10-T

Description IC HALL SENSOR 6.4-14MV/G 4SIP
Expanded Description Hall Effect Sensor Single Axis 4-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A1363
Featured Product Allegro MicroSystems – Current Sensor ICs
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 15mA
Current - Output (Max) 10mA
Resolution -
Bandwidth 120kHz
Operating Temperature -40°C ~ 150°C (TA)
Features Programmable, Temperature Compensated
Package / Case 4-SIP Module
Supplier Device Package 4-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1689-1

20:56:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,12000 4,12
5 3,63600 18,18
10 3,21200 32,12
25 2,60560 65,14
50 2,30240 115,12
100 2,24190 224,19
500 1,87830 939,15
1.000 1,75713 1.757,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1689-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,54231
  • Digi-Reel® ? : 620-1689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback