Add To Favorites
Product Overview
Digi-Key Part Number 620-1700-ND
Quantity Available 1.677
Can ship immediately
Manufacturer

Manufacturer Part Number

A1227LUA-T

Description MAGNETIC SWITCH LATCH 3SIP
Expanded Description Digital Switch Latch Open Drain Hall Effect 3-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets A1225,27,29
Featured Product Position Sensor ICs
PCN Design/Specification A12Y/A321Y 24/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Bulk ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 17.5mT Trip, -17.5mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3.8 V ~ 24 V
Current - Supply (Max) 6mA
Current - Output (Max) 25mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 3-SSIP
Supplier Device Package 3-SIP
 
Additional Resources
Standard Package ? 500
Other Names 620-1700
A1227LUA-T-ND

23:47:31 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
5 1,77400 8,87
10 1,44200 14,42
25 1,24240 31,06
50 1,07600 53,80
100 0,97610 97,61
500 0,82080 410,40
1.000 0,73207 732,07
5.000 0,66552 3.327,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback