Add To Favorites
Product Overview
Digi-Key Part Number 442-1035-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

15 PSI-D-HGRADE-MV

Description SENSOR 15PSID MV DUAL
Expanded Description Pressure Sensor 15 PSI (103.42 kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-SIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Millivolt Output Pressure Sensors, H-Grade
Product Training Modules Company and Product Portfolio Overview
Catalog Page 2528 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

All Sensors Corporation

Series AXCX
Part Status Active
Pressure Type Differential
Operating Pressure 15 PSI (103.42 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 90 mV (12V)
Accuracy ±0.5%
Voltage - Supply 16V
Port Size Male - 0.19" (4.83mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 60 PSI (413.69 kPa)
Operating Temperature -25°C ~ 85°C
Package / Case 6-SIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 15PSIDHGRADEMV
442-1035

13:15:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 45,19000 45,19
10 33,89000 338,90
25 31,64920 791,23
100 28,28810 2.828,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback