Add To Favorites
Product Overview
Digi-Key Part Number 974-1039-1-ND
Quantity Available 15.468
Can ship immediately
Manufacturer

Manufacturer Part Number

AK5701VN

Description IC ADC AUDIO STER 16BIT 24QFN
Expanded Description ADC 16 bit 7.35k ~ 48k I²S 24-QFN-EP (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK5701
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC
Resolution (Bits) 16 b
Sampling Rate (Per Second) 7.35k ~ 48k
Data Interface I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 1.6 V ~ 3.6 V, 2.4 V ~ 3.6 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN-EP (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1039-1

05:44:01 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,50400 25,04
25 2,23640 55,91
100 2,01270 201,27
250 1,78908 447,27
500 1,56544 782,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1039-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,25930
  • Digi-Reel® ? : 974-1039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback