Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 974-1036-1-ND
Quantity Available 513
Can ship immediately
Manufacturer

Manufacturer Part Number

AK5392VS

Description IC ADC DGTL AUDIO 24BIT 28SOP
Expanded Description ADC 24 bit 1k ~ 54k Serial 28-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets AK5392
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type ADC
Resolution (Bits) 24 b
Sampling Rate (Per Second) 1k ~ 54k
Data Interface Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 3 V ~ 5.25 V, 4.75 V ~ 5.25 V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1036-1

16:49:28 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,29000 18,29
10 16,62900 166,29
25 15,38080 384,52
100 14,13390 1.413,39
250 12,88680 3.221,70
500 12,05542 6.027,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1036-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 10,73565
  • Digi-Reel® ? : 974-1036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 513 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback