Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 974-1028-1-ND
Quantity Available 7.599
Can ship immediately
Manufacturer

Manufacturer Part Number

AK5358AET

Description IC ADC AUDIO STER 24BIT 16TSSOP
Expanded Description ADC 24 bit 8k ~ 96k I²S 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets AK5358A
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type ADC
Resolution (Bits) 24 b
Sampling Rate (Per Second) 8k ~ 96k
Data Interface I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.5 V, 4.5 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 974-1028-1

12:33:43 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11
10 1,90600 19,06
25 1,70160 42,54
100 1,53150 153,15
250 1,36124 340,31
500 1,19110 595,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1028-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,94760
  • Digi-Reel® ? : 974-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.599 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback