Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 974-1042-1-ND
Quantity Available 2.689
Can ship immediately
Manufacturer

Manufacturer Part Number

AK4125VF

Description IC SAMPLE RATE CONVERTER 30VSOP
Expanded Description Audio Sample Rate Converter 2 Channel 30-VSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets AK4125
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Sample Rate Converter
Applications Digital Audio Interfacing
Number of Channels 2
Interface I²S
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 8kHz ~ 216kHz
Package / Case 30-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 30-VSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
974-1048-1-ND AK4127VF AKM Semiconductor Inc. Cut Tape (CT) ? 7.576 - Immediate
4,00000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1042-1

21:48:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,00000 4,00
10 3,57300 35,73
25 3,21600 80,40
100 2,93010 293,01
250 2,64420 661,05
500 2,37264 1.186,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1042-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,94275
  • Digi-Reel® ? : 974-1042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback