Add To Favorites
Product Overview
Digi-Key Part Number ATS2172-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-HP-F5L150S25W-032

Description FLAT HEATPIPE 25W 2.5X8.2X150MM
Expanded Description Heat Sink Copper Heat Pipe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Heat Pipes
Heat Pipe Engineering eBook
Featured Product Round and Flat Copper Heat Pipes
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series -
Part Status Active
Type Heat Pipe
Package Cooled -
Attachment Method -
Shape Flat
Length 5.906" (150.00mm)
Width 0.335" (8.51mm)
Diameter -
Height Off Base (Height of Fin) 0.098" (2.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural -
Material Copper
Material Finish -
 
Additional Resources
Standard Package ? 100
Other Names ATS2172

22:48:24 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,37800 23,78
25 2,31440 57,86
50 2,18560 109,28
100 2,05690 205,69
250 1,92836 482,09
500 1,86408 932,04
1.000 1,67124 1.671,24
5.000 1,63910 8.195,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback