Add To Favorites
Product Overview
Digi-Key Part Number ATS1594-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-CPX054054012-204-C2-R0

Description HEATSINK 54X54X12MM XCUT CP
Expanded Description Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATS-CPX054054012-204-C2-R0
Product Training Modules pushPIN Heat Sink
Design Resources pushPIN™ Selector Tool
Featured Product ATS - pushPIN™ Heat-Sinks
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 2.126" (54.01mm)
Width 2.126" (54.00mm)
Diameter -
Height Off Base (Height of Fin) 0.472" (12.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 7.43°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATS-CPX054054012-204-C2-R0-ND
ATS1594

07:54:26 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,21000 4,21
10 4,09700 40,97
25 3,98640 99,66
50 3,76480 188,24
100 3,54340 354,34
250 3,32192 830,48
500 3,21120 1.605,60
1.000 2,87901 2.879,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback