Add To Favorites
Product Overview
Digi-Key Part Number ATS1539-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-CPX035035020-177-C2-R0

Description HEATSINK 35X35X20MM R-TAB CP
Expanded Description Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATS-CPX035035020-177-C2-R0
Product Training Modules pushPIN Heat Sink
Design Resources pushPIN™ Selector Tool
Featured Product ATS - pushPIN™ Heat-Sinks
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series pushPIN™
Part Status Active
Type Top Mount
Package Cooled Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method Push Pin
Shape Square, Fins
Length 1.378" (35.00mm)
Width 1.378" (35.00mm)
Diameter -
Height Off Base (Height of Fin) 0.790" (20.00mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 6.21°C/W @ 100 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Blue Anodized
 
Additional Resources
Standard Package ? 1
Other Names ATS-CPX035035020-177-C2-R0-ND
ATS1539

15:54:45 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,83000 38,30
25 3,72640 93,16
50 3,51940 175,97
100 3,31230 331,23
250 3,10532 776,33
500 3,00178 1.500,89
1.000 2,69125 2.691,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback