Add To Favorites
Product Overview
Digi-Key Part Number ATS1309-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-55350R-C1-R0

Description HEAT SINK 35MM X 35MM X 19.5MM
Expanded Description Heat Sink BGA Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATS-55350R-C1-R0
Catalog Page 2399 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series -
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Pin Fins
Length 1.378" (35.00mm)
Width 1.378" (35.00mm)
Diameter -
Height Off Base (Height of Fin) 0.768" (19.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 4.2°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 10
Other Names ATS-55350R-C2-R0
ATS1309
ATS55350RC2R0

07:17:32 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,41000 7,41
10 7,21000 72,10
25 6,80960 170,24
50 6,40900 320,45
100 6,00840 600,84
250 5,60780 1.401,95
500 5,20726 2.603,63
1.000 5,10712 5.107,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback