Add To Favorites
Product Overview
Digi-Key Part Number ATS1259-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-54375W-C1-R0

Description HEAT SINK 37.5 X 37.5 X 24.5MM
Expanded Description Heat Sink BGA Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATS-54375W-C1-R0
Catalog Page 2399 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Advanced Thermal Solutions Inc.

Series -
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Included)
Shape Square, Fins
Length 1.476" (37.50mm)
Width 1.476" (37.50mm)
Diameter -
Height Off Base (Height of Fin) 0.964" (24.50mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 2.7°C/W @ 200 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 10
Other Names ATS-54375W-C2-R0
ATS1259
ATS54375WC2R0

18:35:27 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,30000 8,30
10 8,07700 80,77
25 7,62800 190,70
50 7,17940 358,97
100 6,73050 673,05
250 6,28184 1.570,46
500 5,83312 2.916,56
1.000 5,72095 5.720,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback