Add To Favorites
Product Overview
Digi-Key Part Number 1265-1046-ND
Quantity Available 1.579
Can ship immediately
Manufacturer

Manufacturer Part Number

AT45DB161E-MHF-Y

Description IC FLASH 16MBIT 85MHZ 8UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AT45DB161E Datasheet
Featured Product AT45DBxxx DataFlash
DataFlash E Series
PCN Assembly/Origin Assembly Site Transfer 16/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Adesto Technologies

Series -
Packaging ? Tray ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 16Mb (528 Bytes x 4096 pages)
Speed 85MHz
Interface SPI, RapidS
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-UDFN (5x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 570
Other Names 1265-1046

13:27:49 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback