Add To Favorites
Product Overview
Digi-Key Part Number 1528-1169-ND
Quantity Available 256
Can ship immediately
Manufacturer

Manufacturer Part Number

931

Description DISPL OLED GRAPH MONO 128X32 I2C
Expanded Description Graphic LCD Display Module White OLED - Passive Matrix I²C 0.91" (23.11mm) 128 x 32
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Adafruit Industries LLC

Series -
Part Status Active
Display Type OLED - Passive Matrix
Display Mode -
Touchscreen -
Diagonal Screen Size 0.91" (23.11mm)
Viewing Area 24.38mm W x 7.58mm H
Backlight Without Backlight
Dot Pixels 128 x 32
Interface I²C
Graphics Color White
Background Color Black
Dot Size 0.16mm W x 0.16mm H
Dot Pitch 0.18mm W x 0.18mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1528-1169

08:30:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,52000 16,52
10 14,86800 148,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback