Add To Favorites
Product Overview
Digi-Key Part Number 1488-1015-1-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

ACT8846QM460-T

Description IC PWR MGMT 8 LDO
Expanded Description Processor PMIC 48-TQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ACT8846 Product Brief
ACT8846 Datasheet
Product Attributes Select All
Categories
Manufacturer

Active-Semi International Inc.

Series ActivePMU™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Processor
Current - Supply 600µA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (6x6)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1488-1015-1

13:28:06 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,26200 22,62
25 2,01960 50,49
100 1,81740 181,74
250 1,61552 403,88
500 1,41356 706,78
1.000 1,17124 1.171,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1015-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,05870
  • Digi-Reel® ? : 1488-1015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback