Add To Favorites
Product Overview
Digi-Key Part Number 1488-1051-1-ND
Quantity Available 28.500
Can ship immediately
Manufacturer

Manufacturer Part Number

ACT412US-T

Description IC OFF-LINE SWITCH PWM 6SOT23
Expanded Description Converter Offline Flyback Topology Up to 120kHz SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ACT412US-T
Product Attributes Select All
Categories
Manufacturer

Active-Semi International Inc.

Series ActivePSR™, ActiveQR™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 12.35V
Voltage - Supply (Vcc/Vdd) 5.4 V ~ 22 V
Duty Cycle 75%
Frequency - Switching Up to 120kHz
Power (Watts) 36W
Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1488-1051-1

02:50:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88
10 1,69600 16,96
25 1,51480 37,87
100 1,36310 136,31
250 1,21164 302,91
500 1,06018 530,09
1.000 0,87843 878,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1051-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,79403
  • Digi-Reel® ? : 1488-1051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback