Add To Favorites
Product Overview
Digi-Key Part Number 1488-1071-1-ND
Quantity Available 2.877
Can ship immediately
Manufacturer

Manufacturer Part Number

ACT2802QL-T1026

Description IC BATT MFUNC LI-ION 24QFN
Expanded Description Battery Multi-Function Controller IC Lithium-Ion/Polymer 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ACT2802 Datasheet
Product Attributes Select All
Categories
Manufacturer

Active-Semi International Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Multi-Function Controller
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1488-1071-1

19:15:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,77000 17,70
25 1,58000 39,50
100 1,42200 142,20
250 1,26400 316,00
500 1,10600 553,00
1.000 0,91642 916,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1071-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,82836
  • Digi-Reel® ? : 1488-1071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback