Add To Favorites
Product Overview
Digi-Key Part Number 535-9381-ND
Quantity Available 13.585
Can ship immediately
Manufacturer

Manufacturer Part Number

HWZT-2.00MD

Description CER RES 2.0000MHZ T/H
Expanded Description 2MHz Ceramic Resonator ±0.3% 100 Ohm -40°C ~ 85°C Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series HWZT
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 2MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 100 Ohm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 2 Lead, 5.00mm Pitch
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height 0.217" (5.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 300-9381
300-9381-ND
535-9381
HWZT-2.000MD
HWZT2.000MD
HWZT200MD

20:46:10 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18700 1,87
50 0,16800 8,40
100 0,14940 14,94
500 0,14190 70,95
1.000 0,11950 119,50
2.500 0,11203 280,08
5.000 0,10830 541,49
10.000 0,10456 1.045,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback