Add To Favorites
Product Overview
Digi-Key Part Number 535-10024-1-ND
Quantity Available 6.458
Can ship immediately
Manufacturer

Manufacturer Part Number

AWSZT-16.00CV-T

Description CER RES 16.0000MHZ SMD
Expanded Description 16MHz Ceramic Resonator ±0.3% 40 Ohm -25°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AWSZT-CV Series
AWSZT-CV Drawing
3D Model AWSZT-CV.pdf
AWSZT-CV.stp
Catalog Page 1471 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWSZT-CV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 40 Ohm
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1512 (3731 Metric)
Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm)
Height 0.047" (1.19mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10024-1

10:38:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,31700 3,17
50 0,28500 14,25
100 0,25340 25,34
500 0,24072 120,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10024-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,18428
  • Digi-Reel® ? : 535-10024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback