Add To Favorites
Product Overview
Digi-Key Part Number 535-9355-ND
Quantity Available 2.701
Can ship immediately
Manufacturer

Manufacturer Part Number

AWCR-16.00MD

Description CER RES 16.0000MHZ 30PF T/H
Expanded Description 16MHz Ceramic Resonator Built in Capacitor 30pF ±0.3% 30 Ohm -25°C ~ 85°C Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWCR
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 30pF
Impedance 30 Ohm
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, 2.50mm Pitch
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height 0.394" (10.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 300-9355
300-9355-ND
535-9355
AWCR-16.000MD
AWCR16.000MD

06:11:53 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,21200 2,12
50 0,19120 9,56
100 0,16990 16,99
500 0,16142 80,71
1.000 0,13594 135,94
2.500 0,12744 318,60
5.000 0,12319 615,96
10.000 0,11894 1.189,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback