Add To Favorites
Product Overview
Digi-Key Part Number 535-13307-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

AWCCA-18R18H10-C01-B

Description RX 1 COIL 1 LAYER 10.5UH
Expanded Description 1 Coil, 1 Layer 10.5µH Wireless Charging Coil Receiver 330 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AWCCA-18R18H10-C01-B Datasheet
Product Training Modules AWCCA Series; Wireless Charging Coil
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWCCA
Part Status Active
Function Receiver
Type 1 Coil, 1 Layer
Inductance 10.5µH
Tolerance ±10%
DC Resistance (DCR) 330 mOhm
Q @ Freq 17 @ 100kHz
Current Rating -
Current - Saturation -
Frequency - Self Resonant -
Operating Temperature -25°C ~ 85°C
Size / Dimension 0.72" Dia x 0.04" H (18.3mm x 1.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 144
Other Names 535-13307

09:51:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
10 3,69500 36,95
25 3,35920 83,98
50 2,82180 141,09
100 2,41870 241,87
250 2,28432 571,08
500 2,14996 1.074,98
1.000 2,01558 2.015,58
5.000 1,88121 9.406,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback