Add To Favorites
Product Overview
Digi-Key Part Number 535-10395-1-ND
Quantity Available 11.289
Can ship immediately
Manufacturer

Manufacturer Part Number

ATFC-0402-20N8-GT

Description FIXED IND 20.8NH 90MA 2.55 OHM
Expanded Description 20.8nH Unshielded Thin Film Inductor 90mA 2.55 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ATFC-0402 Series
ATFC-0402 Drawing
Product Training Modules ATFC RF Thin Film Chip Inductors
3D Model ATFC-0402.pdf
ATFC-0402.stp
Catalog Page 1576 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATFC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Ceramic
Inductance 20.8nH
Tolerance ±2%
Current Rating 90mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.55 Ohm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 2.8GHz
Ratings -
Operating Temperature -45°C ~ 85°C
Frequency - Test 500kHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10395-1

09:26:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09700 0,97
25 0,08600 2,15
50 0,07320 3,66
100 0,06450 6,45
250 0,05912 14,78
500 0,05374 26,87
1.000 0,04515 45,15
5.000 0,03655 182,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10395-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03071
  • Digi-Reel® ? : 535-10395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.289 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback