Add To Favorites
Product Overview
Digi-Key Part Number 535-12330-1-ND
Quantity Available 27.164
Can ship immediately
Manufacturer

Manufacturer Part Number

ATFC-0201HQ-3N0B-T

Description FIXED IND 3NH 400MA 300 MOHM SMD
Expanded Description 3nH Unshielded Thin Film Inductor 400mA 300 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ATFC-0201HQ
ATFC-0201HQ Drawing
Product Training Modules ATFC RF Thin Film Chip Inductors
3D Model ATFC-0201HQ.pdf
ATFC-0201HQ.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATFC-0201HQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Ceramic
Inductance 3nH
Tolerance ±0.1nH
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12330-1

10:40:44 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08500 0,85
25 0,07560 1,89
50 0,06400 3,20
100 0,05650 5,65
250 0,05176 12,94
500 0,04706 23,53
1.000 0,03953 39,53
5.000 0,03200 159,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12330-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02689
  • Digi-Reel® ? : 535-12330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.164 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback