Add To Favorites
Product Overview
Digi-Key Part Number 535-12329-1-ND
Quantity Available 18.790
Can ship immediately
Manufacturer

Manufacturer Part Number

ATFC-0201HQ-2N2B-T

Description FIXED IND 2.2NH 500MA 200 MOHM
Expanded Description 2.2nH Unshielded Thin Film Inductor 500mA 200 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ATFC-0201HQ
ATFC-0201HQ Drawing
Product Training Modules ATFC RF Thin Film Chip Inductors
3D Model ATFC-0201HQ.pdf
ATFC-0201HQ.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATFC-0201HQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Ceramic
Inductance 2.2nH
Tolerance ±0.1nH
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12329-1

17:29:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08700 0,87
25 0,07760 1,94
50 0,06580 3,29
100 0,05810 5,81
250 0,05320 13,30
500 0,04838 24,19
1.000 0,04064 40,64
5.000 0,03289 164,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12329-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02764
  • Digi-Reel® ? : 535-12329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback