Add To Favorites
Product Overview
Digi-Key Part Number 535-10319-1-ND
Quantity Available 17.079
Can ship immediately
Manufacturer

Manufacturer Part Number

ATFC-0201-1N5-BT

Description FIXED IND 1.5NH 250MA 450 MOHM
Expanded Description 1.5nH Unshielded Thin Film Inductor 250mA 450 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ATFC-0201 Series
ATFC-0201 Drawing
Product Training Modules ATFC RF Thin Film Chip Inductors
3D Model ATFC-0201.pdf
ATFC-0201.stp
Catalog Page 1576 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATFC-0201
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Ceramic
Inductance 1.5nH
Tolerance ±0.1nH
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 450 mOhm Max
Q @ Freq 8 @ 500MHz
Frequency - Self Resonant 9GHz
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 500kHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10319-1

08:33:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11800 1,18
25 0,10440 2,61
50 0,08880 4,44
100 0,07840 7,84
250 0,07188 17,97
500 0,06536 32,68
1.000 0,05490 54,90
5.000 0,04444 222,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10319-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03734
  • Digi-Reel® ? : 535-10319-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.079 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback