Add To Favorites
Product Overview
Digi-Key Part Number 535-13056-1-ND
Quantity Available 10.837
Can ship immediately
Manufacturer

Manufacturer Part Number

ATCC-211B-050-225M-T

Description TANT CAP 2.2UF 50.0V 20%
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 50V 1411 (3528 Metric) 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATCC-211
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 535-13056-1
ATCC-211B-050-225M-TCT
ATCC-211B-050-225M-TCT-ND

07:44:56 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,57100 5,71
25 0,49000 12,25
50 0,45700 22,85
100 0,39180 39,18
250 0,35920 89,80
500 0,31020 155,10
1.000 0,26122 261,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13056-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,22676
  • Digi-Reel® ? : 535-13056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback