Add To Favorites
Product Overview
Digi-Key Part Number 535-13055-1-ND
Quantity Available 1.180
Can ship immediately
Manufacturer

Manufacturer Part Number

ATCC-211B-025-106M-T

Description TANT CAP 10.0UF 25.0V 20%
Expanded Description 10µF ±20% Molded Tantalum Capacitors 25V 1411 (3528 Metric) 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATCC-211
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 535-13055-1
ATCC-211B-025-106M-TCT
ATCC-211B-025-106M-TCT-ND

10:09:52 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,59600 5,96
25 0,52760 13,19
50 0,49540 24,77
100 0,42650 42,65
250 0,38532 96,33
500 0,33024 165,12
1.000 0,28439 284,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13055-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,25483
  • Digi-Reel® ? : 535-13055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback