Add To Favorites
Product Overview
Digi-Key Part Number ATCC-211A-010-226M-TCT-ND
Quantity Available 3.472
Can ship immediately
Manufacturer

Manufacturer Part Number

ATCC-211A-010-226M-T

Description TANT CAP 22.0UF 10.0V 20%
Expanded Description 22µF ±20% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATCC-211
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ATCC-211A-010-226M-TCT

11:11:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,32800 3,28
25 0,26800 6,70
50 0,22900 11,45
100 0,19630 19,63
250 0,16352 40,88
500 0,14718 73,59
1.000 0,12430 124,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATCC-211A-010-226M-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10705
Send Feedback