Add To Favorites
Product Overview
Digi-Key Part Number 535-11795-1-ND
Quantity Available 3.949
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVTX-13-A-19.200MHZ-D15-T

Description OSC VCTCXO 19.2MHZ SNWV SMD
Expanded Description 19.2MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3V 1.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ASVTX-13,ASTX-13
ASVTX-13 Drawing
3D Model ASVTX-13.pdf
ASVTX-13.stp
PCN Design/Specification ASVTX-13/ASTX-13 Series 11/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASVTX-13
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 19.2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1.5ppm
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 535-11795-1

14:32:25 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,28600 32,86
50 3,12200 156,10
100 2,79330 279,33
500 2,62902 1.314,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11795-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,09126
  • Digi-Reel® ? : 535-11795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback