Add To Favorites
Product Overview
Digi-Key Part Number 535-11785-1-ND
Quantity Available 1.009
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVTX-12-A-16.369MHZ-I15-T

Description OSC VCTCXO 16.369MHZ SNWV SMD
Expanded Description 16.369MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3V 2mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ASTX-12, ASVTX-12
ASVTX-12 Drawing
3D Model ASVTX-12.pdf
ASVTX-12.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASVTX-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 16.369MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1.5ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 535-11785-1

08:41:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,66000 3,66
10 3,48900 34,89
50 3,31460 165,73
100 2,96570 296,57
500 2,79122 1.395,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11785-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,22029
  • Digi-Reel® ? : 535-11785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback