Add To Favorites
Product Overview
Digi-Key Part Number 535-12685-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTXR-13-26.000MHZ-509764

Description OSC TCXO 26.000MHZ CLIP SNWV SMD
Expanded Description 26MHz Clipped Sine Wave TCXO Oscillator Surface Mount 1.75 V ~ 2 V 1.5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ASTXR-13-26.000MHZ-509764
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTXR
Packaging ? Cut Strip
Part Status Active
Type TCXO
Frequency 26MHz
Function Enable/Disable
Output Clipped Sine Wave
Voltage - Supply 1.75 V ~ 2 V
Frequency Stability ±500ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 2µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 535-12685

22:44:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,57000 4,57
10 4,34000 43,40
50 4,11180 205,59
100 3,76910 376,91
500 3,59782 1.798,91
1.000 3,08384 3.083,84
2.500 2,85540 7.138,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback