Add To Favorites
Product Overview
Digi-Key Part Number 535-12041-1-ND
Quantity Available 849
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTX-H12-25.000MHZ-T

Description OSC TCXO 25.000MHZ HCMOS SMD
Expanded Description 25MHz HCMOS TCXO Oscillator Surface Mount 3.3V 5.5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASTX-H12 Series
ASTX-H12 Drawing
3D Model ASTX-H12.pdf
ASTX-H12.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTX-H12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 25MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 5.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.037" (0.95mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12041-1

22:31:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,28600 32,86
50 3,12200 156,10
100 2,79330 279,33
500 2,62902 1.314,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12041-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,09126
  • Digi-Reel® ? : 535-12041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback