Add To Favorites
Product Overview
Digi-Key Part Number 535-12042-1-ND
Quantity Available 789
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTX-H11-10.000MHZ-T

Description OSC TCXO 10.000MHZ HCMOS SMD
Expanded Description 10MHz HCMOS TCXO Oscillator Surface Mount 3.3V 4mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASTX-H11 Series
ASTX-H11 Drawing
3D Model ASTX-H11.pdf
ASTX-H11.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTX-H11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 10MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12042-1

22:21:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,95600 29,56
50 2,80840 140,42
100 2,51280 251,28
500 2,36494 1.182,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12042-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,94839
  • Digi-Reel® ? : 535-12042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback