Add To Favorites
Product Overview
Digi-Key Part Number 535-9279-1-ND
Quantity Available 2.621
Can ship immediately
Manufacturer

Manufacturer Part Number

ASR433.42E

Description SAW RES 433.4200MHZ SMD
Expanded Description 433.42MHz SAW Resonator -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ASR433.42E
ASR433.42E Drawing
3D Model ASR433.42E.pdf
ASR433.42E.stp
Catalog Page 1470 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SAW
Frequency 433.42MHz
Frequency Stability -
Frequency Tolerance -
Features -
Capacitance -
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height 0.053" (1.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 300-9279-1
300-9279-1-ND
535-9279-1

04:38:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 1,06700 10,67
50 1,04220 52,11
100 0,89320 89,32
500 0,86838 434,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9279-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,67666
  • Digi-Reel® ? : 535-9279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.621 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback