Add To Favorites
Product Overview
Digi-Key Part Number ASPI-8040S-8R2N-TCT-ND
Quantity Available 2.302
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-8040S-8R2N-T

Description FIXED IND 8.2UH 3.45A 26 MOHM
Expanded Description 8.2µH Shielded Wirewound Inductor 3.45A 26 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-8040S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±30%
Current Rating 3.45A
Current - Saturation 4.2A
Shielding Shielded
DC Resistance (DCR) 26 mOhm
Q @ Freq -
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-8040S-8R2N-TCT

17:14:05 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72100 7,21
25 0,67040 16,76
50 0,56700 28,35
100 0,51540 51,54
250 0,48448 121,12
500 0,43296 216,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-8040S-8R2N-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31294
Send Feedback