Add To Favorites
Product Overview
Digi-Key Part Number ASPI-6045S-7R5M-TCT-ND
Quantity Available 2.027
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-6045S-7R5M-T

Description FIXED IND 7.5UH 2.9A 34 MOHM SMD
Expanded Description 7.5µH Shielded Wirewound Inductor 2.9A 34 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-6045S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 7.5µH
Tolerance ±20%
Current Rating 2.9A
Current - Saturation 3.5A
Shielding Shielded
DC Resistance (DCR) 34 mOhm
Q @ Freq -
Frequency - Self Resonant 18MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-6045S-7R5M-TCT

10:24:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55500 5,55
25 0,51560 12,89
50 0,43620 21,81
100 0,39650 39,65
250 0,37268 93,17
500 0,33304 166,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-6045S-7R5M-TTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,24072
Send Feedback