Add To Favorites
Product Overview
Digi-Key Part Number 535-12311-1-ND
Quantity Available 3.919
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-4020S-470M-T

Description FIXED IND 47UH 440MA 710 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 440mA 710 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-4020S
ASPI-4020S Drawing
3D Model ASPI-4020S.pdf
ASPI-4020S.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-4020S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 440mA
Current - Saturation 740mA
Shielding Shielded
DC Resistance (DCR) 710 mOhm
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12311-1

19:03:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38500 3,85
25 0,35720 8,93
50 0,30200 15,10
100 0,27450 27,45
250 0,25800 64,50
500 0,23056 115,28
1.000 0,18665 186,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12311-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,15684
  • Digi-Reel® ? : 535-12311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback