Add To Favorites
Product Overview
Digi-Key Part Number ASPI-3012S-100M-TCT-ND
Quantity Available 13.454
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-3012S-100M-T

Description FIXED IND 10UH 830MA 265 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 830mA 265 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-3012S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 830mA
Current - Saturation 600mA
Shielding Shielded
DC Resistance (DCR) 265 mOhm
Q @ Freq -
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-3012S-100M-TCT

18:38:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
25 0,40200 10,05
50 0,34000 17,00
100 0,30910 30,91
250 0,29052 72,63
500 0,25960 129,80
1.000 0,21016 210,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-3012S-100M-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,18764
Send Feedback