Add To Favorites
Product Overview
Digi-Key Part Number ASPI-2410-2R2M-T2CT-ND
Quantity Available 2.821
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-2410-2R2M-T2

Description FIXED IND 2.2UH 1.2A 140 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.2A 140 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-2410
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 140 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-2410-2R2M-T2CT

09:53:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,35500 3,55
25 0,32960 8,24
50 0,27900 13,95
100 0,25360 25,36
250 0,23836 59,59
500 0,21300 106,50
1.000 0,17243 172,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-2410-2R2M-T2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,16301
  • Digi-Reel® ? : ASPI-2410-2R2M-T2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.821 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback