Add To Favorites
Product Overview
Digi-Key Part Number 535-13040-1-ND
Quantity Available 4.532
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0630HI-6R8M-T15

Description FIXED IND 6.8UH 4.5A 60 MOHM SMD
Expanded Description 6.8µH Unshielded Molded Inductor 4.5A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0630HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Carbonyl Powder
Inductance 6.8µH
Tolerance ±20%
Current Rating 4.5A
Current - Saturation 8A
Shielding Unshielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.262" W (7.20mm x 6.65mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13040-1
ASPI-0630HI-6R8M-T15CT
ASPI-0630HI-6R8M-T15CT-ND

08:58:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,68400 6,84
25 0,63600 15,90
50 0,53780 26,89
100 0,48900 48,90
250 0,45964 114,91
500 0,41076 205,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13040-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,29689
  • Digi-Reel® ? : 535-13040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback