Add To Favorites
Product Overview
Digi-Key Part Number 535-13039-1-ND
Quantity Available 2.188
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0630HI-1R0M-T15

Description FIXED IND 1UH 11A 10 MOHM SMD
Expanded Description 1µH Unshielded Molded Inductor 11A 10 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0630HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Carbonyl Powder
Inductance 1µH
Tolerance ±20%
Current Rating 11A
Current - Saturation 20.5A
Shielding Unshielded
DC Resistance (DCR) 10 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.262" W (7.20mm x 6.65mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13039-1
ASPI-0630HI-1R0M-T15CT
ASPI-0630HI-1R0M-T15CT-ND

16:29:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,67700 6,77
25 0,62880 15,72
50 0,53200 26,60
100 0,48360 48,36
250 0,45460 113,65
500 0,40622 203,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13039-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,29362
  • Digi-Reel® ? : 535-13039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback