Add To Favorites
Product Overview
Digi-Key Part Number 535-10782-1-ND
Quantity Available 2.683
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0615FS-470M-T2

Description FIXED IND 47UH 800MA 370 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 800mA 370 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0615FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 370 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10782-1

01:05:29 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61100 6,11
25 0,56720 14,18
50 0,47980 23,99
100 0,43610 43,61
250 0,40996 102,49
500 0,36634 183,17
1.000 0,29657 296,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10782-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,24922
  • Digi-Reel® ? : 535-10782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.683 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback