Add To Favorites
Product Overview
Digi-Key Part Number 535-10775-1-ND
Quantity Available 3.724
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0615FS-3R3M-T2

Description FIXED IND 3.3UH 2.8A 30 MOHM SMD
Expanded Description 3.3µH Shielded Wirewound Inductor 2.8A 30 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0615FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 2.8A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 30 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10775-1

01:06:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60400 6,04
25 0,56080 14,02
50 0,47440 23,72
100 0,43130 43,13
250 0,40544 101,36
500 0,36232 181,16
1.000 0,29330 293,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10775-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,26188
  • Digi-Reel® ? : 535-10775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.724 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback