Add To Favorites
Product Overview
Digi-Key Part Number ASPI-0403S-332M-TCT-ND
Quantity Available 16.639
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0403S-332M-T

Description FIXED IND 3.3MH 80MA 11 OHM SMD
Expanded Description 3.3mH Shielded Wirewound Inductor 80mA 11 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0403S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.3mH
Tolerance ±20%
Current Rating 80mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 11 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0403S-332M-TCT

11:38:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,90800 9,08
25 0,83840 20,96
50 0,69880 34,94
100 0,65680 65,68
250 0,58692 146,73
500 0,50308 251,54
1.000 0,44719 447,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-0403S-332M-TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,38680
Send Feedback