Add To Favorites
Product Overview
Digi-Key Part Number 535-13035-1-ND
Quantity Available 5.301
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0403S-220M-T

Description FIXED IND 22UH 700MA 110 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 700mA 110 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0403S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 110 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13035-1
ASPI-0403S-220M-TCT
ASPI-0403S-220M-TCT-ND

02:38:17 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,90800 9,08
25 0,83840 20,96
50 0,69880 34,94
100 0,65680 65,68
250 0,58692 146,73
500 0,50308 251,54
1.000 0,44719 447,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13035-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,38680
  • Digi-Reel® ? : 535-13035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback