Add To Favorites
Product Overview
Digi-Key Part Number ASPI-0315S-220M-TCT-ND
Quantity Available 4.665
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0315S-220M-T

Description FIXED IND 22UH 400MA 430 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 400mA 430 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0315S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 400mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 430 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0315S-220M-TCT

12:50:36 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,71500 7,15
25 0,66360 16,59
50 0,56160 28,08
100 0,51060 51,06
250 0,47996 119,99
500 0,42892 214,46
1.000 0,34722 347,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-0315S-220M-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,31002
Send Feedback